Ruland, 25.4 mm OD 11 mm, 34.2 mm Length Flexible Coupling 8 mm
- RS Stock No.:
- 591-206
- Mfr. Part No.:
- MBCK25-11-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$317.46
(exc. GST)
$349.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.46 |
*price indicative
- RS Stock No.:
- 591-206
- Mfr. Part No.:
- MBCK25-11-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.696 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 11mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK25 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.696 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 11mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBCK25 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. Constructed with anodized aluminium hubs and stainless steel bellows, this coupling offers exceptional stiffness and low inertia, ideal for high speed operations. Its balanced design effectively reduces vibration at speeds up to 10,000 RPM. The reduced number of convolutions compared to similar couplings allows it to accommodate greater misalignment while maintaining torsional rigidity. Engineered through rigorous processes at an ISO 9001:2015 certified facility, this coupling meets stringent industry standards including RoHS3 and REACH compliance. With meticulous attention to material sourcing from North American mills, it guarantees durability and reliability in demanding environments.
Robust construction combining aluminium hubs and stainless steel bellows
Optimised for high speed applications with minimal vibration
Designed for precision accommodating various forms of misalignment
Produced using advanced manufacturing techniques ensuring consistent quality
Meets multiple compliance standards for environmental safety
Provides enhanced torque ratings for demanding engineering applications
Allows for easy installation and maintenance with clear guidance
Related links
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 11 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
