Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 9 mm
- RS Stock No.:
- 592-816
- Mfr. Part No.:
- MDCDK33-12-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 592-816
- Mfr. Part No.:
- MDCDK33-12-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 12mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 12mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to provide exceptional performance in high-speed applications. Featuring an innovative design that ensures zero backlash, it accommodates various types of misalignment and enhances operational stability. Crafted from premium anodised aluminium, the coupling's robust construction includes stainless steel disc springs and a central spacer that allows individual disc flexibility. This not only facilitates precise positioning but also reduces vibration during operation, making it suitable for use in sectors such as semiconductor manufacturing, solar technology, and test and measurement systems. The lightweight and low inertia characteristics further contribute to its efficiency, allowing it to perform reliably at speeds up to 10,000 RPM.
Zero backlash design enhances performance in precision applications
Ideal for high speed operations up to 10000 RPM
Lightweight structure reduces inertia promoting efficiency
Balanced design minimises vibration at elevated speeds
Compatible with a variety of shaft sizes and misalignment types
Manufactured using materials sourced from North American mills
Complies with stringent RoHS3 and REACH environmental standards
Designed for excellent torsional rigidity ensuring stability during operation
Related links
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
