Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 9 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
591-688
Mfr. Part No.:
MDCDK33-16-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

16mm

Length

45mm

Maximum Speed

10000rpm

Bore Size B

9mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCDK33

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability, ideal for high-speed applications. With a design that mitigates backlash, it excels in reducing vibration at speeds up to 10,000 RPM. The coupling comprises two anodised aluminium hubs and stainless steel disc springs, designed to flex and accommodate a range of misalignments, ensuring optimal performance. Its lightweight configuration and low inertia enhance responsiveness in applications requiring rapid adjustments. Manufactured with stringent processes from premium materials, this coupling is RoHS3 and REACH compliant, making it a suitable choice for environmentally conscious projects. Beyond durability, it supports precise positioning, making it an excellent fit for industries such as semiconductor and machine tools.

Zero backlash design ensures precise torque transmission

Lightweight construction contributes to low inertia

Balanced design minimises vibration during high speed operation

Accommodates various misalignment types for flexibility in installation

Constructed from high quality materials sourced from North American mills

Machined to meet rigorous safety and performance standards

Compliant with environmental regulations for environmentally friendly operations

Suitable for a wide range of applications in engineering and manufacturing sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy