Ruland, 41.3 mm OD, 55 mm Length 11 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
592-794
Mfr. Part No.:
MDCDK41-11-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

11mm

Bore Size B

10mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK41

Standards/Approvals

MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling offers a robust and highly precise solution for connecting shafts in various applications. Designed for optimal performance in high-speed settings, it features a unique zero-backlash design that effectively eliminates backlash and enhances rotational accuracy. The lightweight, anodised aluminium construction ensures reduced vibration while accommodating misalignment through its ingenious double disc configuration. With its impressive capability to handle speeds up to 10,000 RPM, it meets the demands of industries such as semiconductor and machine tool applications. Crafted with care in the USA, this coupling adheres to stringent quality standards to guarantee reliability and performance in critical tasks.

Manufactured from high grade aluminium for superior lightweight performance

Ideal for applications requiring precise positioning and minimal backlash

Designed to accommodate angular and parallel misalignment

Achieves a balanced design for stable operation at high speeds

Robust hardware capable of withstanding rigorous torque requirements

Engineered for compliance with RoHS3 and REACH standards ensuring environmental safety

Backed by a manufacturer's reputation for excellence in machining

Offers a wide operational temperature range for versatility in diverse environments

Comes with metric hardware for universal compatibility in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy