Ruland, 41.3 mm OD, 55 mm Length 12 mm Flexible Coupling 10 mm
- RS Stock No.:
- 593-532
- Mfr. Part No.:
- MDCDK41-12-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 593-532
- Mfr. Part No.:
- MDCDK41-12-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 12mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 12mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in precision applications. Engineered with a balanced design and zero backlash, this coupling effectively mitigates vibrations, making it ideal for high-speed environments up to 10,000 RPM. Constructed from durable anodized aluminium, it incorporates thin stainless steel disc springs which allow for individual disc flexibility, accommodating various misalignments. This product is particularly well-suited for stepper servo applications found in industries such as semiconductor and machine tools. Additionally, its lightweight nature and low inertia ensure efficient operation without compromising torque capabilities, while the RoHS3 and REACH compliance guarantees that it adheres to strict environmental standards.
Crafted from solid bar stock sourced from North American mills
Designed for precise positioning enhancing application reliability
Lightweight construction minimises inertia for responsive performance
Features a maximum speed rating of 10000 RPM
Hubs and spacers constructed from 2024 T351 aluminium for long lasting durability
Compatibility with metric hardware ensures ease of installation
Black oxide finish on screws provides corrosion resistance
Dynamic torque specifications ensure suitability for a wide range of applications
Manufactured in the USA under strict quality controls
Available in stainless steel hubs upon request for added durability
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 10 mm
