Ruland, 41.3 mm OD, 55 mm Length 11 mm Flexible Coupling 11 mm
- RS Stock No.:
- 592-658
- Mfr. Part No.:
- MDCDK41-11-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 592-658
- Mfr. Part No.:
- MDCDK41-11-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 55mm | |
| Bore Size B | 11mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | Class 2, MIL-A-8625 Type II, RoHS3, REACH, ASTM B580 Type B, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 55mm | ||
Bore Size B 11mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals Class 2, MIL-A-8625 Type II, RoHS3, REACH, ASTM B580 Type B, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling offered by Ruland is engineered to excel in high-speed applications with a robust design that effectively minimises backlash. Crafted from premium aluminium, this coupling boasts remarkable lightweight properties, translating to low inertia that enhances operational efficiency. With an innovative double disc configuration, it adeptly accommodates various misalignments while maintaining performance integrity, making it particularly suitable for stepper and servo motor installations in fields such as semiconductor manufacturing and machine tooling. This product is manufactured in the USA under stringent processes ensuring compliance with environmental standards, guaranteeing both durability and reliability in demanding conditions.
Designed for maximum operational speeds up to 10000 RPM
Constructed from solid bar stock sourced exclusively from North American mills
Zero backlash configuration enhances precision in motion control applications
Balanced design reduces vibration and extends the couplings lifespan
Compatible with metric hardware and rigorously tested for torque capacity
Manufactured to comply with RoHS3 and REACH environmental standards
Available in both standard and stainless steel hub configurations upon request
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
