Ruland, 41.3 mm OD, 55 mm Length 13 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$424.47

(exc. GST)

$466.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$424.47

*price indicative

RS Stock No.:
593-187
Mfr. Part No.:
MDCDK41-13-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

13mm

Length

55mm

Bore Size B

10mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK41

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland double disc coupling is designed for peak performance in high-speed applications. Its unique construction combines lightweight anodised aluminium hubs with resilient stainless steel disc springs, delivering exceptional torsional rigidity while minimising backlash. With a balanced design, it significantly reduces vibration, making it ideal for precision positioning in various sectors including semiconductor and machine tool industries. The meticulously engineered component facilitates precise alignment and robust torque capacity, ensuring reliable operation even under demanding conditions. Manufactured in the USA with stringent quality controls, this coupling exemplifies durability and compliance, suited for environments requiring strict regulatory adherence. Make the smart choice for your next project with this expertly crafted coupling, reliably handling speeds up to 10,000 RPM.

Lightweight design reduces inertia for improved responsiveness

Advanced zero backlash system ensures exact positioning

Balanced structure effectively mitigates vibration during operation

Robust construction exceeds industrial torque standards

Unique disc design accommodates various levels of misalignment

Offers compatibility with metric hardware for effortless integration

Manufactured in compliance with environmental regulations

Precision machined from high grade materials for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy