Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 11 mm
- RS Stock No.:
- 591-392
- Mfr. Part No.:
- MDCDK41-20-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 591-392
- Mfr. Part No.:
- MDCDK41-20-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and efficiency in high-speed applications. It features lightweight aluminium construction combined with a balanced design to minimize vibration, making it an ideal choice for machinery operating at speeds up to 10,000 RPM. The unique double disc configuration allows for enhanced flexibility, accommodating various types of misalignment with zero backlash. Crafted from high-quality materials sourced from North American mills, this product underscores its reliability with stringent manufacturing processes in place. Suitable for a range of applications, including semiconductor and printing industries, it boasts robust torque capabilities while remaining compliant with RoHS3 and REACH standards. Its exceptional torsional rigidity ensures optimal performance in demanding environments, making it the go-to solution for precise positioning tasks.
Lightweight aluminium construction enhances portability and ease of installation
Zero backlash design ensures high precision and accuracy in motion transfer
Dynamic torque ratings provide reliable performance even under varying conditions
Balanced design reduces vibration for smoother operational efficiency
Manufactured to strict tolerances for maximum reliability and durability
Designed to accommodate angular and parallel misalignment enhancing flexibility
Compliant with RoHS3 and REACH standards ensuring environmental suitability
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
