Ruland, 33.3 mm OD 12 mm, 43.2 mm Length Bellow Coupling 11 mm
- RS Stock No.:
- 592-667
- Mfr. Part No.:
- MBCK33-12-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$368.02
(exc. GST)
$404.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.02 |
*price indicative
- RS Stock No.:
- 592-667
- Mfr. Part No.:
- MBCK33-12-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.126 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 12mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.126 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 12mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling effectively accommodates angular and parallel misalignments, significantly enhancing torque transmission. Crafted from premium materials, including anodised aluminium hubs and durable stainless steel bellows, it promises low inertia and lightweight characteristics, ensuring efficiency at high speeds. The design enhances vibrational stability while maintaining flexibility under torsional loads, making it ideal for precision positioning tasks. Whether operating in industrial settings or intricate machinery, this coupling adheres to rigorous manufacturing standards, reflecting exceptional quality and compliance with regulatory requirements.
High stiffness construction provides superior torque transmission
Designed for precise alignment with minimal backlash
Accommodates various misalignment conditions for versatile application
Manufactured from lightweight and durable materials for reduced inertia
Balanced design enhances performance at high rotational speeds
Engineered from high quality bar stock for maximum reliability
Meets stringent international standards for heightened operational safety
Suitable for high speed applications ensuring consistent performance
RoHS3 and REACH compliant reflecting environmental responsibility
Manufactured in an ISO certified facility for outstanding quality assurance
Related links
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 11 mm
- Ruland 43.2 mm Length Bellow Coupling 9 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Bellow Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
