Ruland, 33.3 mm OD, 45 mm Length 12 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
592-728
Mfr. Part No.:
MDCDK33-12-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

12mm

Bore Size B

11mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK33-12-11-A

Standards/Approvals

DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly crafted for precision engineering applications, providing exceptional performance in challenging environments. Designed with an emphasis on zero-backlash operation, it features a balanced structure that considerably reduces vibrations, particularly at high speeds of up to 10,000 RPM. The coupling's robust design incorporates anodised aluminium hubs and stainless steel disc springs, ensuring reliability while accommodating various misalignments. It is ideal for a broad range of applications, from semiconductor manufacturing to machine tools, making it a versatile choice for professionals seeking dependable rotary motion control. Produced in the USA under stringent quality controls, this coupling meets RoHS3 and REACH compliance, showcasing Ruland's commitment to excellence and sustainability in engineering solutions.

Constructed from lightweight materials to enhance operational efficiency

Designed to facilitate independent bending of discs for better misalignment accommodation

Features proprietary manufacturing processes for superior quality assurance

Includes dynamic torque ratings for both reversing and non reversing conditions

Offers a balanced design that enhances performance in high speed applications

Compatible with metric hardware for easier integration into various systems

Manufactured in a facility compliant with strict environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy