Ruland, 25.4 mm OD 9 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-312
- Mfr. Part No.:
- FSMR25-9-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$127.65
(exc. GST)
$140.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.65 |
*price indicative
- RS Stock No.:
- 592-312
- Mfr. Part No.:
- FSMR25-9-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR25 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Series FSMR25 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling redefines precision in light duty power transmission applications. Engineered from a single piece of 7075 aluminium, this coupling features a set screw style designed for seamless integration with servo motors and lead screws. Its advanced construction allows for high torque capacity while maintaining a zero-backlash performance, ensuring accurate and reliable operation even at speeds reaching 6,000 RPM. The inclusion of three spirally cut beams reduces windup, making it an ideal choice for applications requiring both vibration control and dimensional stability. With a focus on quality and compliance, this coupling is manufactured in the USA, adhering to strict standards for performance and safety. Whether you're tackling intricate projects or robust machinery, this coupling provides the engineering excellence you need to optimise productivity.
Features four set screws, promoting secure attachment to shafts
Meets DIN 912 12.9 standards for maximum torque capability
Capable of accommodating angular and parallel misalignment for flexibility in assembly
Proprietary manufacturing processes ensure strict quality control
Designed for ease of installation with clear alignment instructions
RoHS3 and REACH compliant, supporting environmental safety
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
