Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
593-055
Mfr. Part No.:
MDCDK33-16-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

16mm

Length

45mm

Bore Size B

12mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCDK33

Standards/Approvals

Class 2, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is specifically designed for high-performance applications. With its unique double disc design, this coupling effectively accommodates various types of misalignment while ensuring zero backlash, making it ideal for sensitive alignment needs in sectors such as semiconductor and machine tool industries. Crafted from superior anodised aluminium, it combines lightweight construction with remarkable torsional rigidity, allowing for operation at speeds up to 10,000 RPM. Its robust construction complies with strict quality standards, ensuring reliability in rigorous environments. The coupling's balanced design minimises vibrations, promoting a smoother operation and enhancing the lifespan of connected components.

Designed to handle high shaft speeds while maintaining precision performance

Features a lightweight structure that reduces the load on connected machinery

Capable of handling angular and parallel misalignments effectively

Manufactured from premium materials ensuring durability and reliability

Complies with RoHS3 and REACH regulations for environmental safety

Offers a black oxide finish that enhances resistance to wear and corrosion

Includes screws tested beyond stringent industry standards for maximum torque

Well suited for applications requiring precise positioning and minimal backlash

Manufactured in the USA under rigorous controls for quality assurance

Dynamic torque ratings accommodate various operational scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy