Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-314
- Mfr. Part No.:
- MDCDK33-16-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 591-314
- Mfr. Part No.:
- MDCDK33-16-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling exemplifies precise engineering and versatility, making it an ideal choice for a range of applications. Manufactured from high-grade anodised aluminium, it features a balanced design that significantly reduces vibrations, ensuring reliable performance even under high speeds of up to 10,000 RPM. With its innovative double disc design, the coupling accommodates various misalignments seamlessly, enhancing the longevity and efficiency of connected machinery. The integration of robust stainless steel disc springs within its structure further guarantees zero backlashes, crucial for applications requiring meticulous positioning. This coupling stands out not just for its lightweight construction, but also for its stringent manufacturing standards, being fully compliant with RoHS3 and REACH regulations. Produced in the USA, it embodies the hallmark of quality and reliability seen in the industry.
Lightweight design contributes to low inertia enhancing performance efficiency
Torque ratings cater to maximum misalignment promoting operational flexibility
Robust construction ensures durability suitable for demanding environments
Precision machined from solid bar stock ensuring reliability in operational settings
Zero backlash design enables accurate positioning in high speed applications
Manufactured compliant with RoHS3 and REACH regulations ensuring environmental safety
Available with a black anodised finish providing resistance against wear and tear
Dynamic torque specifications enhance performance in both reversing and non reversing applications
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
