Ruland, 41.3 mm OD, 55 mm Length 17 mm Flexible Coupling 11 mm
- RS Stock No.:
- 593-377
- Mfr. Part No.:
- MDCDK41-17-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 593-377
- Mfr. Part No.:
- MDCDK41-17-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 17mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 17mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers an innovative solution for connecting shafts with a lightweight and flexible design. Engineered with precision, it is adept at accommodating various degrees of misalignment while ensuring a secure connection. Crafted from high-quality anodised aluminium, this coupling achieves zero-backlash and is built to withstand speeds of up to 10,000 RPM, making it ideal for demanding applications in industries such as semiconductor, solar, and machine tool manufacturing. With a focus on performance, this coupling is designed to provide excellent torque capabilities while maintaining its rigidity and stability. The use of stainless steel disc springs allows for individual bending, significantly reducing vibrations and increasing overall efficiency during operation. Manufactured in a rigorous environment, this coupling is RoHS3 and REACH compliant, thus promoting responsible engineering practices.
Lightweight design facilitates easy handling and installation
Zero backlash functionality ensures precise movement and positioning
Balanced design minimises vibrations at high speeds
Constructed from materials compliant with environmental standards
Slip resistant keyways enhance torque capacity and reliability
Machined from solid bar stock for exceptional durability
Versatile for various applications across sectors including testing and measurement
Dynamic torque ratings optimise performance under varying conditions
Related links
- Ruland 55 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
