Ruland, 41.3 mm OD, 55 mm Length 12 mm Flexible Coupling 11 mm
- RS Stock No.:
- 592-612
- Mfr. Part No.:
- MDCDK41-12-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 592-612
- Mfr. Part No.:
- MDCDK41-12-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 12mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 11mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 12mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 11mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling offers a precision-engineered solution for connecting shafts with utmost reliability and efficiency. Designed to handle various types of misalignment, the clamp style and balanced design ensure minimal vibration during operation, making it ideal for high-speed applications. Constructed from high-quality aluminium, this coupling boasts a robust yet lightweight structure, lowering inertia and enhancing performance. Its zero-backlash nature allows for precise torque transmission, which is critical in precision positioning applications commonly found in sectors like semiconductor manufacturing and machine tools.
Engineered for high speed applications up to 10000 RPM
Zero backlash design enhances torque transmission accuracy
Lightweight aluminium construction reduces overall system inertia
Features a balanced design to minimise vibration
Provides excellent misalignment accommodation capabilities
Manufactured to ensure compliance with international standards
Includes metric hardware for simplified installation
Anodised finish enhances durability and corrosion resistance
Related links
- Ruland 55 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
