Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 8 mm

Subtotal (1 unit)*

$372.31

(exc. GST)

$409.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.31

*price indicative

RS Stock No.:
592-640
Mfr. Part No.:
MDCDK33-16-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

16mm

Bore Size B

8mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK33

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered to excel in high-speed applications, providing a reliable solution for precision positioning. Designed with advanced aluminium construction, the coupling boasts a zero-backlash design that effectively accommodates misalignment, ensuring smooth operation and reduced vibration even at speeds reaching 10,000 RPM. The innovative double disc design combines two anodised aluminium hubs with stainless steel disc springs, allowing for individual disc movement and maintaining exceptional performance in demanding environments. With its lightweight and low inertia properties, this coupling is ideal for use in semiconductor, solar, printing, machine tools, and test measurement systems. Manufactured in the USA with strict quality controls, the coupling meets rigorous standards, making it a trustworthy choice for various engineering needs.

Balanced design improves operational stability at high speeds

Lightweight construction reduces overall system inertia

Zero-backlash guarantees precise positioning

Metric hardware ensures compatibility with global applications

High torque capacity suitable for various industrial applications

Suitable for a temperature range of -40°F to 200°F, enhancing versatility

Manufactured to RoHS3 and REACH compliance standards, supporting eco-friendly initiatives

Easy installation process promotes efficiency during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy