Ruland, 33.3 mm OD, 45 mm Length 10 mm Flexible Coupling 8 mm
- RS Stock No.:
- 592-168
- Mfr. Part No.:
- MDCDK33-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$372.31
(exc. GST)
$409.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.31 |
*price indicative
- RS Stock No.:
- 592-168
- Mfr. Part No.:
- MDCDK33-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 10mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Class, ASTM B580 Type B, RoHs and Reach, MILA865 Type II, DIN 91 1.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 10mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Class, ASTM B580 Type B, RoHs and Reach, MILA865 Type II, DIN 91 1.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for high-performance applications where precision and reliability are paramount. Constructed from lightweight anodised aluminium, it exhibits a balanced design that effectively reduces vibration, making it ideal for use in demanding environments such as semiconductor manufacturing and machine tooling. With its zero-backlash feature, this coupling allows for exact positioning and enhanced performance, enabling machinery to perform smoothly at speeds up to 10,000 RPM. The innovative double disc design allows for flexibility and accommodation of misalignment, ensuring a perfect fit for a variety of setups. Engineered with stringent controls, it is manufactured in the USA from high-quality materials, ensuring durability and longevity in use.
Lightweight construction enhances efficiency and reduces inertia
Zero backlash design contributes to precise movement and control
Dual disc arrangement accommodates various types of misalignment
Robust construction meets strict industrial standards for quality
Performance optimised for high speed applications up to 10000 RPM
Manufactured under rigorous controls for superior reliability
Suitable for a wide range of applications including printing solar and test systems
RoHS3 and REACH compliant materials ensure environmental safety
Available with stainless steel hubs upon request for enhanced durability
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
