Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 8 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
591-373
Mfr. Part No.:
MDCD33-16-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

16mm

Length

45mm

Maximum Speed

10000rpm

Bore Size B

8mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD33

Standards/Approvals

RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in a variety of high-speed applications. With an innovative balanced design, it significantly reduces vibration, ensuring smooth operation at speeds up to 10,000 RPM. Crafted from lightweight, anodised aluminium, it accommodates misalignments effectively, making it an ideal choice for tasks involving semiconductor, solar, and machine tool operations. The zero-backlash feature guarantees accurate positioning, while its torsional rigid construction enhances performance in servo applications. Manufactured in the USA under strict quality controls, this product exemplifies excellence in engineering, making it a stellar addition to any advanced mechanical system.

Zero backlash design ensures maximum accuracy in positioning

Balanced construction reduces vibration for smoother operation

Lightweight aluminium design contributes to lower inertial effects

Specially engineered for high speed applications up to 10000 RPM

Designed to accommodate various types of misalignment effortlessly

Manufactured to stringent standards for reliability and performance

RoHS3 and REACH compliant to meet environmental regulations

Versatile in applications ranging from semiconductor to printing industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy