Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
592-516
Mfr. Part No.:
MBCLK41-15-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

0 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bore Size B

12mm

Bore Size A

15mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Series

MBCLK41

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced bellows coupling stands out in the realm of mechanical power transmission with its exceptional capability to handle increased misalignment. Designed to accommodate 15mm x 12mm bores, its robust construction features anodized aluminum hubs paired with a stainless steel bellows, ensuring lightweight yet durable performance. The unique design provides flexibility while efficiently resolving torsional loads, making it ideal for high-performance applications where precision is paramount. Furthermore, the product is manufactured to exacting standards in an ISO 9001:2015 certified facility, affirming its quality and reliability. With the ability to support speeds of up to 10,000 RPM, this coupling is engineered to reduce vibration and enhance operational stability, making it a stellar choice for diverse applications.

Engineered with a balanced design for reduced vibration

Compatible with high-performance applications requiring precision

Constructed from quality materials sourced from North American mills

Offers enhanced torsional stiffness for improved performance

Ideal for applications with demanding misalignment requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy