Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 592-003
- Mfr. Part No.:
- MBCLK41-15-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 592-003
- Mfr. Part No.:
- MBCLK41-15-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.277 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.277 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling is engineered to handle increased misalignment with exceptional precision. Crafted from premium anodized aluminum hubs and a robust stainless steel bellows, it is lightweight while offering superior strength and durability. With a carefully balanced design, it minimizes vibrations even at high speeds, enabling reliable operation in demanding environments. The unique construction allows for flex under various misalignments without compromising rigidity under torsional loads, making it an excellent choice for applications that struggle with shaft misalignment. Further enhanced by meticulous manufacturing processes, this coupling exemplifies quality assurance with ISO certification, ensuring dependable performance for your critical applications. With a broad operating temperature range and compliance to safety standards, it is ideal for any engineered setup.
Enhanced misalignment capabilities for rigorous performance needs
Lightweight design that reduces inertia and maximises efficiency
Balanced engineering reduces vibration during high-speed operations
Robust materials sourced from North American mills ensure longevity
Complies with RoHS3, REACH, and Conflict Minerals standards
Manufactured under ISO 9001:2015 certifications for superior quality
Related links
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
