Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Flexible Coupling 12 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
592-382
Mfr. Part No.:
MBCL41-15-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.279 x 10^-5 kgm²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size A

15mm

Minimum Operating Temperature

-40°F

Bore Size B

12mm

Series

MBCL41-15-12-A

Maximum Operating Temperature

200°F

Standards/Approvals

ISO 9001:2015, REACH, DIN 912 12.9, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is engineered for superior performance in environments where shaft misalignment poses a challenge. With its unique design offering increased flexibility, this coupling easily accommodates variations in positioning, ensuring optimal operation even at high speeds of up to 10,000 RPM. Constructed from lightweight anodized aluminum and featuring stainless steel bellows, it combines durability with low inertia, enhancing system efficiency. The product is meticulously manufactured in an ISO-certified facility, reflecting the commitment to quality and compliance with stringent industry standards. Its balanced design significantly reduces vibration and ensures reliability in high-performance applications, making it an excellent choice for engineers seeking to optimize their machinery's performance.

Engineered for increased misalignment capabilities

Lightweight structure enhances dynamic response

Manufactured with proprietary processes for quality assurance

Designed for minimal vibration even at high speeds

Manufacturing sourced from North American mills ensures sustainable quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy