Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Bellow Coupling 13 mm
- RS Stock No.:
- 591-402
- Mfr. Part No.:
- MBCLK41-15-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 591-402
- Mfr. Part No.:
- MBCLK41-15-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.268 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK41 | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.268 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK41 | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative bellows coupling is engineered to tackle challenging shaft misalignment with precision and reliability. Designed for high-performance applications, it is ideal for environments where misalignment is difficult to control. Its lightweight construction, combining anodized aluminum hubs with a stainless steel bellows, ensures optimal performance. The advanced manufacturing techniques employed in its production guarantee superior quality and adherence to strict industry standards. Capable of withstanding high speeds of up to 10,000 RPM, this coupling offers balanced design and minimal vibration, making it perfect for dynamic applications. Its meticulous engineering allows for effective torsional loading, accommodating various forms of misalignment while ensuring robust functionality across a range of applications.
Increased misalignment capability enhances operational efficiency
Made from high-quality materials sourced from North American mills
Balanced design reduces vibration during high-speed operations
Lightweight construction lowers inertia for improved performance
Manufactured in an ISO 9001:2015 certified facility for guaranteed quality
Related links
- Ruland 58.8 mm Length Bellow Coupling 13 mm
- Ruland 58.8 mm Length Bellow Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
