Ruland, 41.3 mm OD 12 mm, 58.8 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-840
- Mfr. Part No.:
- MBCLK41-12-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$545.67
(exc. GST)
$600.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.67 |
*price indicative
- RS Stock No.:
- 591-840
- Mfr. Part No.:
- MBCLK41-12-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.291 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.291 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCLK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed for precision applications where misalignment is a challenge. Featuring a sleek design with anodized aluminum hubs and a robust stainless steel bellows, this coupling provides both lightweight agility and substantial strength. The product is engineered to accommodate significant angular and parallel misalignment, making it an optimal choice for high-performance environments. With a balanced design that reduces vibration, it operates smoothly at high speeds, ensuring reliability in demanding conditions. This coupling meets rigorous industry standards, ensuring that it performs consistently while remaining compliant with various regulations. Crafted with meticulous attention to detail in an ISO-certified facility, the MBCLK41-12-12-A stands as a testament to superior manufacturing processes and quality control.
Specially designed to manage high levels of misalignment for superior performance
Constructed from high-grade materials for lightweight yet durable functionality
Engineered to deliver reduced vibration at operational speeds up to 10,000 RPM
Manufactured in adherence to strict ISO 9001:2015 standards for exceptional quality
Offers a zero-backlash operation, ensuring precise and accurate motion transfer
Related links
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
