Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$545.67

(exc. GST)

$600.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.67

*price indicative

RS Stock No.:
593-541
Mfr. Part No.:
MBCLK41-15-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.264 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

15mm

Bore Size B

14mm

Maximum Operating Temperature

93°C

Series

MBCLK41

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling is engineered for high-performance applications where shaft misalignment is more challenging to control. Designed with dual anodized aluminum hubs and a stainless steel bellows, it offers increased misalignment capabilities along with low inertia, making it ideal for demanding environments. The model features a balanced design that minimizes vibration at high speeds, accommodating all forms of misalignment with ease. Constructed in a state-of-the-art manufacturing facility under strict guidelines, it ensures quality and compliance with industry standards. The product’s robust design allows it to perform reliably in various applications while meeting RoHS3, REACH, and Conflict Minerals compliance requirements. With a maximum speed rating of 10,000 RPM, it promises outstanding performance across a range of operational conditions.

Engineered for high-performance applications with demanding misalignment requirements

Constructed from lightweight materials for reduced overall inertia

Balanced design minimises vibrations during high-speed operations

Designed to accommodate various forms of misalignment effectively

Manufactured to stringent standards for superior quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy