Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 24 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
592-510
Mfr. Part No.:
MDCDK57-30-24-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

30mm

Length

78.2mm

Bore Size B

24mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCDK57-30-24-A

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is meticulously designed for precision and efficiency, making it an essential component in various high-speed applications. With a balanced structure, this coupling minimizes vibration and ensures reliable torque transmission. Its lightweight aluminum construction not only contributes to reduced inertia but also enhances performance in demanding environments. The dual disc design accommodates significant misalignment, allowing for greater flexibility in mechanical configurations. Enhanced by stringent manufacturing controls in a USA facility, this coupling is built for exceptional durability and compliance with industry standards.

Robust construction from solid bar stock sourced from North American mills

Zero-backlash operation ensures precise motion transfer

Supports speeds up to 10,000 RPM for high-performance applications

Lightweight design aids in reducing overall system inertia

Flexible misalignment accommodation allows for better adaptability in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy