Ruland, 57.2 mm OD, 78.2 mm Length 24 mm Flexible Coupling 24 mm
- RS Stock No.:
- 593-254
- Mfr. Part No.:
- MDCDK57-24-24-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 593-254
- Mfr. Part No.:
- MDCDK57-24-24-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 24mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 24mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 24mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 24mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered to deliver exceptional performance in high-speed applications, ensuring precision and reliability. With its lightweight aluminum construction and unique double disc design, it effectively accommodates various misalignments, making it ideal for critical applications in semiconductor, solar, and machine tool industries. The coupling's zero-backlash feature and balanced design significantly reduce vibrations, allowing for smooth operation up to 10,000 RPM. Ruland's commitment to quality is evident in its meticulous manufacturing process, which utilizes solid bar stock sourced from North American mills, further enhanced by its RoHS3 and REACH compliance. This product epitomizes robust engineering, offering an excellent solution for precise positioning stepper and servo applications.
Balanced design minimises vibration for enhanced performance
Zero-backlash feature ensures precise motion without play
Accommodates angular, parallel, and axial misalignment effectively
Lightweight yet robust construction allows for high-speed operation
Manufactured under strict quality controls for reliable performance
Related links
- Ruland 78.2 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 19 mm
