Ruland, 57.2 mm OD, 78.2 mm Length 25 mm Flexible Coupling 24 mm
- RS Stock No.:
- 592-763
- Mfr. Part No.:
- MDCDK57-25-24-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 592-763
- Mfr. Part No.:
- MDCDK57-25-24-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 25mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 24mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57-25-24-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 25mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 24mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57-25-24-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Advanced double disc coupling is designed for precision and performance in demanding applications. Engineered from high-quality anodized aluminum, it offers a robust solution for connecting shafts with minimal backlash. The innovative design supports high rotational speeds, making it ideal for environments where reduced vibration and impressive torque capability are essential. The lightweight construction ensures low inertia, allowing for swift operational response, while the compact dimensions make it adaptable for tight spaces. This coupling is particularly well-suited for use in industries such as semiconductor, solar, printing, and machine tools. Each unit is manufactured under stringent controls in the USA, ensuring uncompromised quality and compliance with RoHS3 and REACH regulations, making it the go-to choice for conscientious manufacturers seeking reliability and precision.
Lightweight design facilitating quick acceleration and deceleration
Balanced construction reduces vibration, enhancing overall system efficiency
Zero-backlash operation ensures precise motion control for sensitive applications
Capable of accommodating substantial angular and parallel misalignment
Manufactured from premium materials sourced from North American mills
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 16 mm
