Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 17 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
591-101
Mfr. Part No.:
MDCDK57-30-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

30mm

Bore Size B

17mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCDK57

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is expertly crafted to accommodate 30mm x 17mm bores, providing a robust solution for high-speed applications. Designed for peak performance, it features an innovative balanced design to minimize vibration, ensuring consistent and precise operation. The anodized aluminum construction contributes to its lightweight nature while maintaining exceptional strength and torque capabilities. Suitable for demanding environments, this coupling thrives in sectors such as semiconductor manufacturing and printing. Its zero-backlash design and dynamic torque characteristics make it ideal for precise positioning tasks, while its compliance with international standards assures quality and reliability. With a maximum speed rating of 10,000 RPM, this coupling is the perfect choice for engineers seeking efficiency and durability in their mechanical systems.

Constructed from high-quality anodised aluminium for lightweight durability

Zero-backlash design enhances precision in motion control applications

Dynamic torque ratings allow for effective performance in variable loads

Manufactured to strict RoHS3 and REACH compliance for safety and sustainability

Integrated keyways offer additional torque capacity for secure shaft connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy