Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 24 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
593-452
Mfr. Part No.:
MDCDK57-28-24-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

28mm

Bore Size B

24mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCDK57

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Double disc coupling exemplifies precision engineering, designed to excel in high-speed applications up to 10,000 RPM. Constructed from lightweight aluminum with a balanced design, it ensures zero backlash and reduced vibration, making it ideal for demanding environments like semiconductor manufacturing and machine tooling. Each coupling features a durable assembly of anodized aluminum hubs and thin stainless steel disc springs that accommodate various misalignments effectively. The robust design adheres to stringent torque capabilities that surpass DIN standards, reflecting Ruland's commitment to quality and reliability. Whether for precise positioning tasks or dynamic applications, this coupling provides a dependable solution, manufactured with rigorous attention to detail and compliance with industry standards such as RoHS3 and REACH.

Lightweight construction promotes low inertia for enhanced performance

Zero-backlash design ensures accurate positioning and precision

High maximum speed rating tailored for dynamic applications

Engineered to accommodate various misalignments, thus reducing wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy