Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 28 mm
- RS Stock No.:
- 592-772
- Mfr. Part No.:
- MDCDK57-30-28-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 592-772
- Mfr. Part No.:
- MDCDK57-30-28-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 30mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 28mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK57 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 30mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 28mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK57 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is expertly designed for precision and efficiency in high-speed applications. Engineered to seamlessly connect shafts with varying misalignment, this coupling utilizes a unique double disc configuration that minimizes backlash and vibration, ensuring smooth operation. Its robust construction from anodized aluminum allows for a lightweight yet resilient solution, ideal for demanding environments. With the capability of handling speeds up to 10,000 RPM, this coupling is optimized for both torque performance and longevity. Its high-quality components adhere to strict manufacturing standards to guarantee reliability in various applications ranging from semiconductor to machine tools. The products thoughtful design prioritizes ease of installation while supporting rigorous performance expectations.
Lightweight aluminium construction enhances efficiency in dynamic settings
Zero-backlash design ensures precise torque transfer without Play
Dynamic performance is optimised for high-speed operations up to 10,000 RPM
Robust torque capabilities make it suitable for demanding industrial environments
Related links
- Ruland 78.2 mm Length 28 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 30 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
