Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-043
Mfr. Part No.:
FCMR32-11-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

14.6Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size B

9mm

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FCMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for precision engineering applications, offering zero backlash and balanced construction for superior performance, especially at high speeds. This product ensures efficient torque transmission while compensating for angular and parallel misalignment, making it ideal for connecting servo motors to lead screws in light-duty power transmission scenarios. Manufactured from robust 303 stainless steel, it combines exceptional durability with a lightweight profile. The innovative spiral cut design enhances the coupling’s torque capacity while significantly reducing vibrations during operation. With maximum operational speeds of up to 6,000 RPM, this coupling is engineered for reliability in demanding environments.

Offers increased body size capabilities compared to traditional couplings

Dynamic torque ratings support a broad range of application needs without compromising performance

Precision machining from bar stock sourced exclusively from North American mills

Optimised for high-speed operations with reduced vibration for improved longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy