Ruland, 31.8 mm OD 9 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 591-075
- Mfr. Part No.:
- FCMR32-9-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 591-075
- Mfr. Part No.:
- FCMR32-9-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.08Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 9mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 9mm | |
| Series | FCMR32 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.08Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 9mm | ||
Material 303 Stainless Steel | ||
Bore Size B 9mm | ||
Series FCMR32 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling exemplifies precision engineering and robust performance, designed to bridge the gap between dynamic systems with utmost reliability. Constructed from high-grade stainless steel, it showcases a clamp style configuration ideal for light-duty power transmission applications. With features like zero-backlash and balanced design, it minimises vibration, making it perfect for high-speed environments up to 6,000 RPM. The coupling is tailored for seamless integration with servo motors and lead screws, ensuring a smooth operational flow. Additionally, its advanced anti-vibration hardware promotes consistent performance, while the meticulous manufacturing process adheres to stringent standards, reflecting a commitment to quality and reliability. It is a robust solution for engineers seeking to enhance operational efficiency while maintaining high torque capacities.
Machined from a single piece of 303 stainless steel for enhanced durability
Zero-backlash design ensures precise alignment and reduces wear on components
Features a balanced design for reduced vibration during high-speed operation
Proprietary anti-vibration hardware facilitates easy installation while preventing galling
Capable of accommodating various misalignments, including angular and parallel types
All hardware is metric, ensuring compatibility with international standards
Manufactured in the USA under strict quality control for superior performance
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
