Ruland, 25.4 mm OD 9 mm, 34.2 mm Length Flexible Coupling 7 mm

Subtotal (1 unit)*

$317.46

(exc. GST)

$349.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.46

*price indicative

RS Stock No.:
591-608
Mfr. Part No.:
MBCK25-9-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.73 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

300μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

9mm

Bore Size B

7mm

Maximum Operating Temperature

93°C

Series

MBCK25

Standards/Approvals

DIN 912 12.9RoHS3REACHISO 9001:2015

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows Coupling engineered for precision applications. Constructed from durable anodised aluminium and stainless steel, this coupling excels in providing optimal torsional stiffness, making it ideal for high speed operations up to 10,000 RPM. Its unique design accommodates various misalignment forms while reducing vibrations, ensuring reliability and efficiency in mechanical systems. The coupling features a compact profile that integrates seamlessly into tight spaces, while maintaining exceptional load bearing capabilities.

Provides high stiffness for enhanced precision positioning

Comprises lightweight materials for reduced inertia

Engineered with a balanced design to minimise vibrations

Exceeds DIN 912 12.9 standards for maximum torque capabilities

Utilises advanced manufacturing processes for superior durability

Offers compatibility with standard M3 screws for easy installation

Structured to support full bearing ensuring efficiency at maximum speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy