Ruland, 25.4 mm OD 7 mm, 34.2 mm Length Flexible Coupling 7 mm

Subtotal (1 unit)*

$317.46

(exc. GST)

$349.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.46

*price indicative

RS Stock No.:
592-837
Mfr. Part No.:
MBCK25-7-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.2mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.744 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

100μm

Misalignment - Axial

300μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

7mm

Bore Size A

7mm

Maximum Operating Temperature

93°C

Series

MBCK25

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. Crafted with two anodised aluminium hubs and a stainless steel bellows, this coupling ensures lightweight performance while providing reduced inertia. Its advanced engineering allows for a balanced design that mitigates vibration even at high speeds, reaching up to 10,000 RPM. The unique structure features fewer convolutions than comparable products, enhancing torsional stiffness and accommodating various forms of misalignment without compromising performance. Meticulously manufactured in an ISO 9001:2015 facility in Marlborough, MA, it complies with RoHS3, REACH, and Conflict Minerals regulations, ensuring quality and sustainability.

High stiffness facilitates increased precision in positioning applications

Lightweight construction reduces inertia for enhanced performance

Balanced design minimises vibration at high rotational speeds

Robust materials used for durability and compliance with stringent standards

Designed to accommodate both angular and parallel misalignment

Manufactured with selected bar stock from North American mills for superior quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy