Ruland, 41.3 mm OD, 55 mm Length 13 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-184
- Mfr. Part No.:
- MDCD41-13-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 592-184
- Mfr. Part No.:
- MDCD41-13-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 13mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 13mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to optimise performance in applications requiring precision and reliability. With its balanced design and zero-backlash feature, the coupling effectively reduces vibration at high speeds, making it ideal for high-performance machinery. Crafted from anodised aluminium, it accommodates significant misalignment while maintaining torsional rigidity, ensuring accurate positioning in stepper servo systems. The product's lightweight build and low inertia allow operation at speeds up to 10,000 RPM, enhancing efficiency across various applications, including semiconductor and solar technology. Ruland's meticulous manufacturing processes and adherence to RoHS3 and REACH compliance assure users of a high-quality product sourced from North American mills.
Lightweight construction reduces stress on connected components
Balanced design mitigates vibration enhancing operational stability
Zero backlash feature ensures precise torque transmission
Robust structure allows for multi directional misalignment accommodation
Machined from high quality materials to ensure durability
Compliance with industry standards for maximum torque capabilities
Manufactured under strict controls for consistent quality
Suitable for a variety of high speed applications
Two hex screws provide secure fastening and reliable performance
Available with stainless steel hubs upon request for added versatility
Related links
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
