Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-929
- Mfr. Part No.:
- MDCDK41-14-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$424.47
(exc. GST)
$466.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.47 |
*price indicative
- RS Stock No.:
- 592-929
- Mfr. Part No.:
- MDCDK41-14-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 14mm | |
| Bore Size B | 13mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 14mm | ||
Bore Size B 13mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling, designed with precision and performance in mind, features bores of 14mm and 13mm, catering to a range of applications where reliability is paramount. The coupling is crafted from high-quality anodised aluminium, ensuring a lightweight yet durable build that excels in high-speed environments of up to 10,000 RPM. It employs a unique zero-backlash design, enhancing the user's ability to achieve precise positioning, essential in industries like semiconductor, solar, and machine tools. The coupling's double disc configuration accommodates various types of misalignment, making it an ideal solution for demanding mechanical setups. With rigorous manufacturing procedures and compliance with RoHS and REACH standards, this product guarantees top-notch quality and safety for users. Its exceptional torque capabilities, complemented by superior dynamic performance, render it a robust choice for a multitude of applications.
Lightweight anodised aluminium construction ensures durability without adding excess weight
Zero backlash design allows for enhanced precision in performance and operation
Balanced construction reduces vibrations during high speed rotations
Robust torque ratings facilitate reliable operation under dynamic loads
Design accommodates various misalignments ensuring compatibility with different mechanical configurations
Manufactured to exceed stringent quality standards for reliable performance
Compatible with standard metric hardware for easy integration
Supplied with clear installation instructions for user convenience
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 13 mm
