Ruland, 41.3 mm OD 16 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-967
- Mfr. Part No.:
- MBCK41-16-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$436.09
(exc. GST)
$479.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.09 |
*price indicative
- RS Stock No.:
- 591-967
- Mfr. Part No.:
- MBCK41-16-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.083 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.083 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 16mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for high performance applications requiring exceptional precision and reliability. Designed with a unique balanced structure, this coupling features a lightweight configuration that mitigates vibration, making it ideal for high speed operations up to 10,000 RPM. Its refined construction combines anodised aluminium hubs with a stainless steel bellows, optimising torsional stiffness while accommodating various misalignment forms. Whether you're focusing on micro positioning tasks or demanding industrial conditions, this coupling stands ready to meet your specifics while adhering to stringent manufacturing standards. With compliance to RoHS3 and REACH regulations, it assures quality while providing the essential performance characteristics needed for a wide range of applications.
High stiffness design enhances torque transmission efficiency
Robust construction minimises vibrations during operation
Lightweight materials reduce inertia for improved response time
Less convoluted design assists in achieving higher torsional stiffness
Precision machined for optimal fit and performance standards
Offers compatibility with standard metric hardware for easy integration
Carefully manufactured to meet ISO 9001:2015 quality requirements
Engineered for long lasting durability under varying operational conditions
Supports angular and parallel misalignments ensuring versatile usage
Available with stainless steel hubs as an option for further customisation
Related links
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
