Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-332
- Mfr. Part No.:
- FSMR32-14-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$182.11
(exc. GST)
$200.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.11 |
*price indicative
- RS Stock No.:
- 592-332
- Mfr. Part No.:
- FSMR32-14-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 14mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR32 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 14mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR32 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is an advanced component designed for precision and durability in light-duty power transmission applications. Crafted from high-grade 7075 aluminium, it offers a lightweight yet robust solution for transferring motion between a servo motor and a lead screw. The zero-backlash design ensures optimal performance at speeds of up to 6,000 RPM, while its balanced construction significantly reduces vibration, contributing to enhanced operational efficiency. Featuring an innovative design with spiral cuts, the coupling delivers superior torque capacity and mitigates the risk of windup, making it an ideal choice for various applications where accuracy matters. With its compliance to RoHS3 and REACH standards, this coupling is a reliable and eco-friendly option for industrial use, manufactured with precision in the USA.
Designed for minimised vibration, perfect for high-speed applications
Utilises proprietary manufacturing processes for consistent quality
Lightweight design offering low inertia for quick responsiveness
Comes with a balanced design for increased stability during operation
Features a screw finish of black oxide for corrosion resistance
Temperature resistant, ensuring functionality in extreme conditions
Includes installation instructions for ease of use
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
