Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 592-040
- Mfr. Part No.:
- FSMR32-14-13-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$528.16
(exc. GST)
$580.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.16 |
*price indicative
- RS Stock No.:
- 592-040
- Mfr. Part No.:
- FSMR32-14-13-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR32 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FSMR32 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for optimal performance in light duty power transmission applications, particularly suitable for connecting servo motors to lead screws. It boasts a robust construction from 303 stainless steel, ensuring durability and increased torque capacity. With its zero-backlash design and balanced construction, the coupling significantly reduces vibration at high speeds of up to 6,000 RPM. The unique spiral cut features enhance torque capabilities and facilitate smooth operation, making it an excellent choice for applications requiring precision and reliability. Manufactured under strict quality controls in the USA, it adheres to strict RoHS3 and REACH standards, confirming its reliability for various industrial needs. Furthermore, setup is straightforward, allowing for quick installation without compromising performance.
Manufactured in the USA under rigorous quality controls
Lightweight yet strong, ensuring minimal impact on the overall system weight
Capable of withstanding high speeds up to 6,000 RPM for dynamic applications
Meets stringent RoHS3 and REACH compliance for environmental safety
Simple installation process allows for operational efficiency
Related links
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
