Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-970
- Mfr. Part No.:
- FSMR32-15-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$528.16
(exc. GST)
$580.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.16 |
*price indicative
- RS Stock No.:
- 591-970
- Mfr. Part No.:
- FSMR32-15-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Bore Size B | 11mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Bore Size B 11mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series FSMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to provide exceptional performance in light duty power transmission applications, such as linking servo motors to lead screws. Produced from robust 303 stainless steel, it stands out for its zero-backlash design, ensuring minimal mechanical play even at high speeds of up to 6,000 RPM. The coupling is engineered with a set screw style that features advanced spiral cuts for enhanced torque capacity and reduced windup. Its carefully balanced structure mitigates vibrations, making it ideal for precision applications. Furthermore, this product is manufactured in the USA under stringent quality control procedures, ensuring adherence to international standards of excellence and compliance with environmental regulations.
Suitable for speeds up to 6,000 RPM, ensuring reliable operation
Manufactured in the USA, reflecting superior craftsmanship
Features advanced spiral cuts for reduced windup and enhanced performance
Designed to accommodate angular and parallel misalignments easily
Provides easy installation with robust set screws for secured connection
Complies with RoHS3 and REACH environmental regulations
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
