Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 14 mm Flexible Beam Coupling

Subtotal (1 unit)*

$485.25

(exc. GST)

$533.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.25

*price indicative

RS Stock No.:
591-671
Mfr. Part No.:
FSMR32-14-14-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size B

14mm

Bore Size A

14mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

FSMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed to excel in precision applications, combining robust construction with exceptional performance characteristics. Crafted from 303 stainless steel, it features a balanced design and is machined from a single piece of material, offering superior torque capacity and minimal windup. This coupling is adept at light-duty power transmission, making it ideal for connecting servo motors to lead screws. With a remarkable operational speed of up to 6,000 RPM and zero backlash, this product ensures reliable and efficient performance while significantly reducing vibration. Designed for maximum torque capabilities, it meets high standards of quality and compliance, further enhancing its suitability for demanding environments.

Robust construction supports high levels of misalignment

Operating temperature ranges from -40°F to 350°F

Compliant with RoHS3 and REACH standards for environmental safety

Manufactured in the USA under strict quality controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy