Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-260
- Mfr. Part No.:
- FSMR32-14-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$528.16
(exc. GST)
$580.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.16 |
*price indicative
- RS Stock No.:
- 592-260
- Mfr. Part No.:
- FSMR32-14-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is a precision-engineered component designed for seamless power transmission in light duty applications. Crafted from high-quality 303 stainless steel, it ensures maximum torque capacity while maintaining a zero-backlash operational characteristic. Its unique design features robust spiral cuts, providing superior performance in dynamic environments and allowing for high-speed operation of up to 6,000 RPM. The coupling's balanced design minimizes vibrations, making it ideal for applications where reliability and accuracy are paramount. With extensive testing above rigorous DIN standards, it offers unmatched durability and longevity, ensuring dependable service in demanding conditions. Additionally, the product is manufactured in the USA under stringent quality controls, utilising materials sourced from North American mills to guarantee compliance with RoHS3 and REACH directives.
Robust manufacturing processes ensure long-lasting durability
Certified to meet rigorous DIN 912 12.9 standards
Designed for easy installation with clear instructions
Compact dimensions are suitable for various applications
Made in the USA with locally sourced components
Meets both RoHS3 and REACH compliance standards
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
