Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$528.16

(exc. GST)

$580.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.16

*price indicative

RS Stock No.:
592-781
Mfr. Part No.:
FSMR32-14-9-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

9mm

Bore Size A

14mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Series

FSMR32

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is expertly engineered to cater to a myriad of light-duty power transmission applications. Its robust design features a set screw mechanism and is constructed from premium 303 stainless steel, ensuring durability and high torque capacity. The coupling provides an impressive balance, significantly reducing vibration at speeds of up to 6,000 RPM. Machined from a single piece of material, it incorporates advanced spiral cuts to deliver exceptional performance in demanding settings while maintaining zero backlash. Sourced from North American mills, this coupling upholds stringent quality standards, including RoHS and REACH compliance, guaranteeing peace of mind for your projects.

Machined from a single piece for superior strength and reliability

Capability to handle angular misalignment of up to 3°

Specifically tailored for dynamic and static torque management

Includes a set screw style for easy installation and maintenance

Conforms to stringent manufacturing standards beyond DIN 912

Maintains stability and performance even at high rotational speeds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy