Ruland, 57.2 mm OD 15 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-319
- Mfr. Part No.:
- MBC57-15-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 592-319
- Mfr. Part No.:
- MBC57-15-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 171.274 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 15mm | |
| Bore Size A | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 171.274 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 15mm | ||
Bore Size A 15mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High-stiffness bellows coupling is expertly engineered for precision positioning applications, seamlessly accommodating various misalignments while maintaining rigidity under torsional loads. Constructed from anodized aluminum hubs and a stainless steel bellows, this coupling ensures a lightweight design with minimal inertia. Its balanced construction reduces vibrations at high speeds of up to 10,000 RPM, making it an unparalleled choice for demanding environments. Manufactured in an ISO-certified facility, this product meets rigorous industry standards for quality and performance, including RoHS3 and REACH compliance. The innovative design features fewer convolutions than other couplings, providing increased torsional stiffness, which significantly enhances its usability in high-stress applications.
Designed to manage angular and parallel misalignment effectively
Constructed with high-quality North American sourced materials
Offers a robust maximum speed capability of 10,000 RPM
Engineered for low inertial weight without compromising strength
Includes metric hardware and exceeds DIN 912 12.9 torque standards
Related links
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
