Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 15 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
591-109
Mfr. Part No.:
MBC57-30-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

166.066 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

750μm

Bore Size B

15mm

Bore Size A

30mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MBC57

Maximum Operating Temperature

93°C

Standards/Approvals

Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered to enhance precision in dynamic applications. Constructed from robust anodised aluminium and stainless steel, it delivers superior torsional stiffness and reduced vibration, making it ideal for high speed operations. The design accommodates various misalignments whilst ensuring efficiency and reliability up to 10,000 RPM. Manufactured in an ISO 9001:2015 certified facility, this coupling meets stringent global standards and regulations, assuring compliance with RoHS3 and REACH directives. Its balanced structure not only promotes smooth operation but also contributes to an extended lifespan, ultimately providing exceptional value and serving as a quintessential choice for advanced motion systems.

Engineered for high stiffness to support precise motion control

Lightweight design reduces inertia enhancing system efficiency

Balanced design minimises vibration ensuring smooth operation

Constructed from selected North American materials for superior quality

Metric hardware allows for straightforward installation

Accommodates all forms of misalignment for flexibility in applications

Manufactured under strict quality controls for reliability

Compliant with international standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy