Ruland, 57.2 mm OD 15 mm, 82.2 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-949
Mfr. Part No.:
MBC57-15-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

171.356 x10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

750μm

Bore Size B

14mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

15mm

Series

MBC57-15-14-A

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling is designed for precision positioning applications, blending exceptional torsional stiffness with robust structural integrity. Perfect for those who require meticulous alignment, it excels with its superior design that accommodates various forms of misalignment while maintaining performance. Manufactured from top-quality anodized aluminum and stainless steel, this coupling ensures reduced vibration even at elevated speeds of up to 10,000 RPM. It’s engineered under stringent ISO 9001:2015 standards in the USA, making it a reliable choice for both industrial and commercial use. Furthermore, compliance with RoHS3 and REACH standards highlights its eco-conscious design, catering to modern environmental requirements while delivering outstanding performance.

Engineered for minimal torsional deflection, ensuring precise torque transmission

Lightweight construction contributes to lower inertia in high-speed applications

Balanced design effectively reduces vibrations, enhancing operational stability

Compliant with international standards for maximum torque capability

Flexible bellows design accommodates both angular and parallel misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy