Ruland Jaw, 33.3mm Outside Diameter, 14mm Bore, 44.5mm Length Flexible Coupling
- RS Stock No.:
- 604-532
- Mfr. Part No.:
- MJC33-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$55.27
(exc. GST)
$60.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.27 |
*price indicative
- RS Stock No.:
- 604-532
- Mfr. Part No.:
- MJC33-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 14mm | |
| Coupling Types | Jaw | |
| Outside Diameter | 33.3mm | |
| Length | 44.5mm | |
| Fastening Type | Clamp | |
| Torque Rating | 2.1Nm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 14mm | ||
Coupling Types Jaw | ||
Outside Diameter 33.3mm | ||
Length 44.5mm | ||
Fastening Type Clamp | ||
Torque Rating 2.1Nm | ||
- COO (Country of Origin):
- US
The Ruland Zero backlash jaw coupling hub is a key component in a three-piece design that ensures precise torque transmission without any lost motion. It consists of two aluminum hubs and an elastomeric insert, known as the spider, which absorbs vibrations while maintaining flexibility. This lightweight, low-inertia coupling is capable of operating at speeds up to 8,000 RPM, making it ideal for high-speed applications requiring smooth and reliable performance. Its zero-backlash feature ensures accurate motion control, making it a preferred choice in automation, robotics, and precision machinery.
Jaw couplings have a balanced design for reduced vibration at high speeds
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
RoHS3 and REACH compliant
Related links
- Ruland Jaw 14mm Bore, 44.5mm Length Flexible Coupling
- Ruland Jaw 15mm Bore, 44.5mm Length Flexible Coupling
- Ruland Jaw 11mm Bore, 44.5mm Length Flexible Coupling
- Ruland Jaw 16mm Bore, 44.5mm Length Flexible Coupling
- Ruland Jaw 13mm Bore, 44.5mm Length Flexible Coupling
- Ruland Jaw 9mm Bore, 44.5mm Length Flexible Coupling
- Ruland Jaw 8mm Bore, 44.5mm Length Flexible Coupling
- Ruland Jaw 10mm Bore, 44.5mm Length Flexible Coupling
