Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-294
- Mfr. Part No.:
- MBCK41-17-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 592-294
- Mfr. Part No.:
- MBCK41-17-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.054 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 15mm | |
| Bore Size A | 17mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.054 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 15mm | ||
Bore Size A 17mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling expertly engineered for precision positioning in dynamic applications. Designed with 17mm by 15mm bores, this coupling features a robust construction of anodised aluminium hubs and a stainless steel bellows to ensure minimal weight without sacrificing performance. Its unique design incorporates fewer convolutions, which optimises torsional stiffness and enhances its ability to accommodate various misalignment forms. Engineered for high speed performance up to 10,000 RPM, this coupling significantly reduces vibrations, making it ideal for applications demanding high reliability. Produced in a state of the art ISO 9001:2015 facility, this product adheres to rigorous manufacturing standards and is compliant with RoHS3, REACH, and Conflict Minerals regulations, ensuring both quality and sustainability.
High stiffness enhances precision in operations
Lightweight design reduces inertia for improved responsiveness
Balanced design minimises vibrations during high speed performance
Designed for seamless functionality in high torque applications
Manufactured from premium North American sourced materials
Maintains structural integrity under extreme conditions with a wide temperature tolerance
Metric hardware ensures compatibility with international standards
Designed to exceed rigorous DIN 912 12.9 torque specifications
Zero backlash functionality promotes smooth operation
Adaptable to a variety of shaft configurations for improved versatility
Related links
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
