Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 591-138
- Mfr. Part No.:
- MBCK41-17-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 591-138
- Mfr. Part No.:
- MBCK41-17-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.04 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, Conflict Minerals, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.04 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, Conflict Minerals, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered to deliver exceptional stiffness and precision in applications requiring precise positioning. It features a robust design with anodized aluminium hubs and stainless steel bellows, ensuring low inertia and minimal vibration at high rotational speeds. Designed for a maximum speed of 10,000 RPM, this coupling can accommodate various forms of misalignment, providing reliable and consistent performance. Its balanced design enhances stability, making it suitable for demanding environments. Crafted in an ISO 9001:2015 certified facility, it complies with RoHS3 and REACH standards, reflecting a commitment to quality and environmental responsibility. The bellows coupling is ideal for various industrial applications, providing a perfect blend of durability and adaptability.
Engineered for high stiffness it optimises torsional performance
Lightweight construction reduces inertia and enhances dynamic response
Balanced design minimises vibration elevating operational efficiency
Manufactured from premium materials sourced from North American mills
Compliant with stringent industry standards for quality assurance
Capable of accommodating various misalignment types for flexibility in installation
Maximises torque capabilities through superior engineering and design
Perfect for precision positioning applications ensuring accuracy in operations
Offers reliable performance at high rotational speeds for demanding tasks
Supports wide temperature ranges for versatile application in different environments
Related links
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
