Ruland, 41.3 mm OD 17 mm, 51.7 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 591-518
- Mfr. Part No.:
- MBCK41-17-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 591-518
- Mfr. Part No.:
- MBCK41-17-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.048 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 16mm | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK41 | |
| Standards/Approvals | REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.048 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 16mm | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK41 | ||
Standards/Approvals REACH, ISO 9001:2015, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is designed for precision positioning applications, utilising a unique combination of aluminium hubs and stainless steel bellows. The product's balanced design ensures reduced vibration at high speeds, while its advanced engineering allows for excellent misalignment compensation. It is constructed from select bar stock that meets stringent quality standards and is manufactured in an ISO 9001:2015 certified facility in Marlborough, MA. With its lightweight and low inertia properties, the coupling is ideal for various mechanical setups, accommodating angular and parallel misalignments effortlessly and ensuring optimal performance even at a maximum speed of 10,000 RPM. Moreover, the product adheres to RoHS3, REACH, and Conflict Minerals compliance, making it a responsible choice for environmentally conscious consumers.
High stiffness design enhances precision in applications
Lightweight construction promotes efficiency and reduces inertia
Balanced design mitigates vibration for smoother operation
Stainless steel bellows provide durability under torsional loads
Meets international compliance standards for safer use
Crafted from North American sourced materials ensuring quality
Engineered for maximum torque capabilities exceeding typical standards
Optimal misalignment support with minimal backlash in operation
Related links
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 16 mm
